Socket Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770902-3

DigiKey Part Number
A25680TR-ND - Tape & Reel (TR)
A25680CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770902-3
Description
CONN SOCKET 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770902-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-770902-0TE Connectivity AMP Connectors187A32014CT-ND$6.04000Direct
In-Stock: 2,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.87000$5.87
10$4.96000$49.60
25$4.64400$116.10
50$4.42200$221.10
100$4.21140$421.14
250$3.94708$986.77
500$3.75846$1,879.23
1,000$3.57897$3,578.97
2,500$3.35484$8,387.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$3.11985$21,838.95
14,000$2.97105$41,594.70
21,000$2.88734$60,634.14
Manufacturers Standard Package