
7-338310-2 | |
|---|---|
DigiKey Part Number | 7-338310-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-338310-2 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |




