
66358-1 | |
|---|---|
DigiKey Part Number | A136404TR-ND - Tape & Reel (TR) A136404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66358-1 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66358-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.60000 | $18.60 |
| 10 | $15.82700 | $158.27 |
| 25 | $14.83200 | $370.80 |
| 50 | $14.12240 | $706.12 |
| 100 | $13.44850 | $1,344.85 |
| 250 | $12.60552 | $3,151.38 |
| 500 | $12.00392 | $6,001.96 |
| 1,000 | $11.63622 | $11,636.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $10.88493 | $43,539.72 |
























