
440133-8 | |
|---|---|
DigiKey Part Number | A144331-ND |
Manufacturer | |
Manufacturer Product Number | 440133-8 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440133-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHR-8 | JST Sales America Inc. | 0 | 455-1006-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.02700 | $30.27 |
| 25 | $2.83600 | $70.90 |
| 50 | $2.70040 | $135.02 |
| 100 | $2.57160 | $257.16 |
| 250 | $2.41036 | $602.59 |
| 500 | $2.29532 | $1,147.66 |
| 1,000 | $2.18558 | $2,185.58 |
| 3,000 | $2.02249 | $6,067.47 |


