36917-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $72.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $42.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $61.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $41.20000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $58.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $27.09000
Datasheet
Image for 36917-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36917-1

DigiKey Part Number
17-36917-1-ND
Manufacturer
Manufacturer Product Number
36917-1
Description
STRA,RT,1/0,3/8,AU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36917-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.956" (49.68mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Gold
Thickness
0.070" (1.78mm)
Insulation Diameter
0.444" (11.28mm)
Width - Outer Edges
0.875" (22.23mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321868-2TE Connectivity AMP Connectors0A135513-ND$72.37000Parametric Equivalent
321868TE Connectivity AMP Connectors0A27109-ND$42.10000Parametric Equivalent
323180TE Connectivity AMP Connectors0323180-ND$61.43000Parametric Equivalent
36917TE Connectivity AMP Connectors0A27108-ND$41.20000Parametric Equivalent
8-36917-3TE Connectivity AMP Connectors0A136819-ND$58.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$528.05892$264,029.46