350830-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $85.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $24.23000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $24.07000
Datasheet
15 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350830-2

DigiKey Part Number
A14335-ND
Manufacturer
Manufacturer Product Number
350830-2
Description
CONN HDR 15POS 0.25 GOLD PCB
Customer Reference
Detailed Description
15 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Locking Ramp
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Natural
Connector Type
Insulation Height
0.550" (13.97mm)
Contact Type
Female Socket
Contact Length - Post
0.155" (3.94mm)
Style
Board to Cable/Wire
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Contact Shape
Circular
Number of Rows
3
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.250" (6.35mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350830-4TE Connectivity AMP Connectors0A31768-ND$85.09000Direct
350765-4TE Connectivity AMP Connectors0A1202-ND$24.23000Similar
350830-1TE Connectivity AMP Connectors0A14334-ND$24.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes