Direct
Similar

2-175677-7 | |
|---|---|
DigiKey Part Number | A26164-ND |
Manufacturer | |
Manufacturer Product Number | 2-175677-7 |
Description | CONN PLUG 50POS STR IDC |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5175677-7 | TE Connectivity AMP Connectors | 0 | A32496-ND | $124.75110 | Direct |
| 10150-6000EC | 3M | 0 | MPB50A-ND | $79.14000 | Similar |



