174257-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $13.22000
Datasheet
Image for 174257-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174257-5

DigiKey Part Number
174257-5-ND
Manufacturer
Manufacturer Product Number
174257-5
Description
CONN PLUG HSG 4POS 4.80MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Brown 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.220" (5.60mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Last Time Buy
Fastening Type
Latch Holder
Connector Type
Color
Brown
Contact Type
Female Socket
Features
Sealed
Number of Positions
Note
Contacts Sold Separately
Pitch
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
174257-1TE Connectivity AMP Connectors0174257-1-ND$0.00000Parametric Equivalent
174257-2TE Connectivity AMP Connectors0A106347-ND$13.22000Parametric Equivalent
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30/9/2029