103672-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.81379
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $26.27000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $18.36000
Datasheet
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

103672-6

DigiKey Part Number
A28591-ND
Manufacturer
Manufacturer Product Number
103672-6
Description
CONN HEADER R/A 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
103672-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.200" (5.08mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin-Lead
Part Status
Obsolete
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103672-6TE Connectivity AMP Connectors05-103672-6-ND$7.81379Direct
0705530006Molex0WM4905-ND$26.27000Similar
0705530041Molex0WM4929-ND$18.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes