MFR Recommended

3-1825136-6 | |
|---|---|
DigiKey Part Number | 3-1825136-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825136-6 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825136-6 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.19mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1825136-7 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2389-ND | $44.95000 | MFR Recommended |


