
TTC-09 | |
|---|---|
DigiKey Part Number | MT4114-ND |
Manufacturer | |
Manufacturer Product Number | TTC-09 |
Description | TRANSF TELE COUP 600 OHM 0 MADC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Through Hole |
Datasheet | Datasheet |
Category | Insertion Loss 1dB Typ |
Manufacturer Tamura | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.799" L x 0.650" W (20.30mm x 16.50mm) |
Part Status Active | Height - Seated (Max) 0.736" (18.70mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TY-304P | Triad Magnetics | 0 | 237-1127-ND | $54.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $45.11446 | $25,264.10 |


