Parametric Equivalent

XZM2CRK74W | |
|---|---|
DigiKey Part Number | 1497-1497-2-ND - Tape & Reel (TR) 1497-1497-1-ND - Cut Tape (CT) 1497-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK74W |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK74W Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA2106SECK/J3-PRV | Kingbright | 0 | 754-1776-1-ND | $4.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.00200 | $30.02 |
| 100 | $2.16200 | $216.20 |
| 500 | $1.78264 | $891.32 |
| 1,000 | $1.65781 | $1,657.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55167 | $3,103.34 |
| 4,000 | $1.46158 | $5,846.32 |
| 6,000 | $1.41535 | $8,492.10 |
| 10,000 | $1.36312 | $13,631.20 |
| 14,000 | $1.33206 | $18,648.84 |
| 20,000 | $1.30175 | $26,035.00 |
| 50,000 | $1.23484 | $61,742.00 |


