Direct

CR105NP-821KC | |
|---|---|
DigiKey Part Number | CR105NP-821KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR105NP-821KC |
Description | FIXED IND 820UH 240MA 2.55 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Inductor 240 mA 2.55Ohm Max Nonstandard |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.55Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.358" W (10.00mm x 9.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-821KL | Bourns Inc. | 0 | SDR1006-821KLCT-ND | $5.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.40958 | $2,704.79 |


