Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV732IST | |
|---|---|
DigiKey Part Number | 497-13686-2-ND - Tape & Reel (TR) 497-13686-1-ND - Cut Tape (CT) 497-13686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV732IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV732IST Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 58µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 68 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 900 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4051-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4051-2ARMZ-ND | $41.36000 | Similar |
| ADA4051-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4051-2ARMZ-R7CT-ND | $41.36000 | Similar |
| ADA4051-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4051-2ARMZ-RLTR-ND | $22.88462 | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 691 | 20-ISL28213FUZ-ND | $5.38000 | Similar |
| ISL28213FUZ-T7 | Renesas Electronics Corporation | 0 | 20-ISL28213FUZ-T7CT-ND | $6.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.78300 | $77.83 |
| 25 | $7.05240 | $176.31 |
| 100 | $6.24450 | $624.45 |
| 250 | $5.86008 | $1,465.02 |
| 500 | $5.62838 | $2,814.19 |
| 1,000 | $5.43756 | $5,437.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.15126 | $20,605.04 |
| 8,000 | $5.04488 | $40,359.04 |
| 12,000 | $4.99162 | $59,899.44 |





