Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV358AIYPT | |
|---|---|
DigiKey Part Number | 497-19423-2-ND - Tape & Reel (TR) 497-19423-1-ND - Cut Tape (CT) 497-19423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358AIYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV358AIYPT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 0 | 505-AD8532ARUZ-ND | $13.62000 | Similar |
| AD8532ARUZ-REEL | Analog Devices Inc. | 0 | 505-AD8532ARUZ-REELCT-ND | $13.62000 | Similar |
| AZV832MMTR-G1 | Diodes Incorporated | 46 | AZV832MMTR-G1DICT-ND | $4.08000 | Similar |
| MAX4246AUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4246AUA+-ND | $28.64000 | Similar |
| MCP6L02T-E/MS | Microchip Technology | 0 | MCP6L02T-E/MSCT-ND | $3.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 10 | $10.40200 | $104.02 |
| 25 | $9.45720 | $236.43 |
| 100 | $8.42040 | $842.04 |
| 250 | $7.92548 | $1,981.37 |
| 500 | $7.62738 | $3,813.69 |
| 1,000 | $7.38181 | $7,381.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.01350 | $28,054.00 |









