
STN1NK60ZL | |
|---|---|
DigiKey Part Number | 497-STN1NK60ZLTR-ND - Tape & Reel (TR) 497-STN1NK60ZLCT-ND - Cut Tape (CT) 497-STN1NK60ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NK60ZL |
Description | MOSFET N-CH 600V 300MA SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 300mA (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 94 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15Ohm @ 400mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN1NK60Z | STMicroelectronics | 0 | 497-3523-1-ND | $9.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $4.69900 | $46.99 |
| 100 | $3.05450 | $305.45 |
| 500 | $2.34654 | $1,173.27 |
| 1,000 | $2.11827 | $2,118.27 |
| 2,000 | $1.92622 | $3,852.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60608 | $6,424.32 |
| 8,000 | $1.52287 | $12,182.96 |
| 12,000 | $1.51454 | $18,174.48 |
| 20,000 | $1.48161 | $29,632.20 |
| 28,000 | $1.46649 | $41,061.72 |




