Parametric Equivalent
Parametric Equivalent

STH13N120K5-2AG | |
|---|---|
DigiKey Part Number | 497-STH13N120K5-2AGTR-ND - Tape & Reel (TR) 497-STH13N120K5-2AGCT-ND - Cut Tape (CT) 497-STH13N120K5-2AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH13N120K5-2AG |
Description | MOSFET N-CH 1200V 12A H2PAK-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 250W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH13N120K5-2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 44.2 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package H2PAK-2 |
Rds On (Max) @ Id, Vgs 690mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 5V @ 100µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STH12N120K5-2 | STMicroelectronics | 39 | 497-15425-1-ND | $11.91000 | Parametric Equivalent |
| STH12N120K5-2AG | STMicroelectronics | 0 | 497-STH12N120K5-2AGCT-ND | $12.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.69000 | $84.69 |
| 10 | $62.24900 | $622.49 |
| 100 | $52.52930 | $5,252.93 |
| 500 | $43.31250 | $21,656.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $43.31250 | $43,312.50 |





