
STD5N95K5 | |
|---|---|
DigiKey Part Number | 497-14213-2-ND - Tape & Reel (TR) 497-14213-1-ND - Cut Tape (CT) 497-14213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N95K5 |
Description | MOSFET N-CH 950V 3.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 3.5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N95K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.66000 | $19.66 |
| 10 | $12.66200 | $126.62 |
| 100 | $8.63990 | $863.99 |
| 500 | $6.91972 | $3,459.86 |
| 1,000 | $6.79301 | $6,793.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.76865 | $14,421.62 |
| 5,000 | $5.54982 | $27,749.10 |

