Direct

SMA6T6V7CAY | |
|---|---|
DigiKey Part Number | 497-11834-2-ND - Tape & Reel (TR) 497-11834-1-ND - Cut Tape (CT) 497-11834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T6V7CAY |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T6V7CAY Models |
Category | Current - Peak Pulse (10/1000µs) 298A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J5.0CA-TR | STMicroelectronics | 0 | 497-5939-1-ND | $3.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $5.13200 | $51.32 |
| 100 | $3.54080 | $354.08 |
| 500 | $2.82284 | $1,411.42 |
| 1,000 | $2.54545 | $2,545.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.21911 | $11,095.55 |
| 10,000 | $2.10999 | $21,099.90 |





