IPS160HTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $27.90000
Datasheet
Power Switch/Driver 1:1 P-Channel 2.5A PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS160HTR

DigiKey Part Number
497-19514-2-ND - Tape & Reel (TR)
497-19514-1-ND - Cut Tape (CT)
497-19514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS160HTR
Description
IC PWR SWTCH P-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
IPS160HTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
60mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-12
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
8V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPS160HSTMicroelectronics0497-16662-ND$27.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.00000$27.00
10$20.29800$202.98
25$18.61440$465.36
100$16.76490$1,676.49
250$15.88264$3,970.66
500$15.35070$7,675.35
1,000$14.91309$14,913.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.45092$36,127.30
5,000$14.17244$70,862.20
Manufacturers Standard Package