Clamp Ipp Tvs Diode Surface Mount SOT-666IP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA6V1P6

DigiKey Part Number
497-7227-2-ND - Tape & Reel (TR)
497-7227-1-ND - Cut Tape (CT)
497-7227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1P6
Description
TVS DIODE 3VWM SOT666IP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-666IP
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-563, SOT-666
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
6.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZA968A,115Nexperia USA Inc.01727-BZA968A,115CT-ND$3.43000Similar
SP0504BAHTGLittelfuse Inc.0F3157CT-ND$6.93000Similar
SP0504BAJTGLittelfuse Inc.0F3159CT-ND$7.67000Similar
SP1001-04JTGLittelfuse Inc.0F2895CT-ND$4.41000Similar
SP1001-04XTGLittelfuse Inc.0F2896CT-ND$3.43000Similar
In-Stock: 1,254
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.46900$14.69
100$0.80770$80.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57110$1,713.30
Manufacturers Standard Package