
SS71800-003G | |
|---|---|
DigiKey Part Number | SS71800-003G-ND |
Manufacturer | |
Manufacturer Product Number | SS71800-003G |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS71800-003G Models |
Category | Shielding Unshielded |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Features Board Lock, EPP918A |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |

