Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24A

DigiKey Part Number
1655-SS24ATR-ND - Tape & Reel (TR)
1655-SS24ACT-ND - Cut Tape (CT)
1655-SS24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS24A
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
28pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.04400$10.44
100$0.64620$64.62
500$0.47222$236.11
1,000$0.41559$415.59
2,000$0.36779$735.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31590$1,579.50
10,000$0.28374$2,837.40
15,000$0.26733$4,009.95
25,000$0.24887$6,221.75
35,000$0.23794$8,327.90
50,000$0.22731$11,365.50
125,000$0.20397$25,496.25
250,000$0.18955$47,387.50
Manufacturers Standard Package