Similar

SL14 | |
|---|---|
DigiKey Part Number | 1655-SL14TR-ND - Tape & Reel (TR) 1655-SL14CT-ND - Cut Tape (CT) 1655-SL14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 400 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15MQ040NTRPBF | Vishay General Semiconductor - Diodes Division | 0 | 15MQ040NPBFCT-ND | $3.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.37100 | $13.71 |
| 100 | $0.85660 | $85.66 |
| 500 | $0.63032 | $315.16 |
| 1,000 | $0.55706 | $557.06 |
| 2,000 | $0.49522 | $990.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42808 | $2,140.40 |
| 10,000 | $0.38652 | $3,865.20 |
| 15,000 | $0.36532 | $5,479.80 |
| 25,000 | $0.34149 | $8,537.25 |
| 35,000 | $0.32737 | $11,457.95 |
| 50,000 | $0.31364 | $15,682.00 |
| 125,000 | $0.28352 | $35,440.00 |
| 250,000 | $0.26821 | $67,052.50 |



