
SDURB30Q60 | |
|---|---|
DigiKey Part Number | 1655-SDURB30Q60TR-ND - Tape & Reel (TR) 1655-SDURB30Q60CT-ND - Cut Tape (CT) 1655-SDURB30Q60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB30Q60 |
Description | DIODE STANDARD 600V 30A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $9.39900 | $93.99 |
| 100 | $6.31220 | $631.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.69460 | $3,755.68 |
| 1,600 | $4.31656 | $6,906.50 |
| 2,400 | $4.12395 | $9,897.48 |
| 4,000 | $3.90756 | $15,630.24 |
| 5,600 | $3.77944 | $21,164.86 |
| 8,000 | $3.73557 | $29,884.56 |

