
SCT151K-650R | |
|---|---|
DigiKey Part Number | 1655-SCT151K-650RTR-ND - Tape & Reel (TR) 1655-SCT151K-650RCT-ND - Cut Tape (CT) 1655-SCT151K-650RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT151K-650R |
Description | SCR 650V 12A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 30 mA |
Manufacturer SMC Diode Solutions | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 650 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (RMS)) (Max) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.05000 | $50.50 |
| 100 | $3.29280 | $329.28 |
| 500 | $2.53680 | $1,268.40 |
| 1,000 | $2.29319 | $2,293.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.02187 | $5,054.67 |
| 5,000 | $1.85921 | $9,296.05 |
| 7,500 | $1.77633 | $13,322.48 |
| 12,500 | $1.68322 | $21,040.25 |
| 17,500 | $1.62809 | $28,491.58 |
| 25,000 | $1.61029 | $40,257.25 |

