Similar
Similar

ER2J | |
|---|---|
DigiKey Part Number | 1655-ER2JTR-ND - Tape & Reel (TR) 1655-ER2JCT-ND - Cut Tape (CT) 1655-ER2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1U-06 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1U-06BKPBFREE-ND | $0.19757 | Similar |
| HS3JB | Taiwan Semiconductor Corporation | 0 | 1801-HS3JBCT-ND | $0.50000 | Similar |
| MURS360SHE3/52T | Vishay General Semiconductor - Diodes Division | 0 | MURS360SHE3/52T-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.99900 | $19.99 |
| 100 | $1.25640 | $125.64 |
| 500 | $0.93530 | $467.65 |
| 1,000 | $0.83151 | $831.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69932 | $2,097.96 |
| 6,000 | $0.63264 | $3,795.84 |
| 9,000 | $0.59863 | $5,387.67 |
| 15,000 | $0.56042 | $8,406.30 |
| 21,000 | $0.53778 | $11,293.38 |
| 30,000 | $0.51577 | $15,473.10 |
| 75,000 | $0.46746 | $35,059.50 |
| 150,000 | $0.45076 | $67,614.00 |




