
10MQ060N | |
|---|---|
DigiKey Part Number | 1655-10MQ060NTR-ND - Tape & Reel (TR) 1655-10MQ060NCT-ND - Cut Tape (CT) 1655-10MQ060NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10MQ060N |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.61190 | $61.19 |
| 500 | $0.44626 | $223.13 |
| 1,000 | $0.39251 | $392.51 |
| 2,000 | $0.34711 | $694.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29777 | $1,488.85 |
| 10,000 | $0.26718 | $2,671.80 |
| 15,000 | $0.25158 | $3,773.70 |
| 25,000 | $0.23403 | $5,850.75 |
| 35,000 | $0.22363 | $7,827.05 |
| 50,000 | $0.21352 | $10,676.00 |
| 125,000 | $0.19132 | $23,915.00 |
| 250,000 | $0.17760 | $44,400.00 |


