
SIT1602AI-32-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-32-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-32-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $11.04700 | $110.47 |
| 25 | $10.44960 | $261.24 |
| 50 | $10.01540 | $500.77 |
| 100 | $9.60090 | $960.09 |
| 250 | $9.07976 | $2,269.94 |
| 500 | $8.70446 | $4,352.23 |
| 1,000 | $8.34468 | $8,344.68 |
| 2,500 | $7.89230 | $19,730.75 |







