Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20152HB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20152HB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20152HB41 |
Description | COUPLNG RELAY S00 7A 24VDC 1NO S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 2.8W |
Contact Rating (Current) 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20152JB41 | Siemens | 0 | 3473-3RT20152JB41-ND | $1,149.45000 | Parametric Equivalent |
| 3RT20152KB42 | Siemens | 0 | 3473-3RT20152KB42-ND | $1,006.43000 | Parametric Equivalent |
| 3RT20152QB42 | Siemens | 0 | 3473-3RT20152QB42-ND | $1,130.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $995.09000 | $995.09 |




