Proximity, Background Suppression Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123267

DigiKey Part Number
1882-1123267-ND
Manufacturer
Manufacturer Product Number
1123267
Description
SIMPLE SENSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) NPN - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
SICK, Inc.
Output Configuration
NPN - Light-ON
Series
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity, Background Suppression
Cable Length
78.74" (2m)
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,155.73000$1,155.73
10$995.23900$9,952.39
Manufacturers Standard Package