UCLAMP3601P.TNT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
60V Clamp 2A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3601P.TNT

DigiKey Part Number
UCLAMP3601PTNTTR-ND - Tape & Reel (TR)
UCLAMP3601PTNTCT-ND - Cut Tape (CT)
UCLAMP3601PTNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3601P.TNT
Description
TVS DIODE 33VWM 60VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60V Clamp 2A (1.2/50µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP3601P.TNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
125W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
25pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
36V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
60V
Base Product Number
Current - Peak Pulse (10/1000µs)
2A (1.2/50µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD36VS1UL,315Nexperia USA Inc.01727-1308-1-ND$0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$7.88900$78.89
100$5.25490$525.49
500$4.12396$2,061.98
1,000$3.76009$3,760.09
2,000$3.45390$6,907.80
5,000$3.12262$15,613.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.03823$30,382.30
Manufacturers Standard Package