Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFMF.050.2

DigiKey Part Number
486-3535-2-ND - Tape & Reel (TR)
486-3535-1-ND - Cut Tape (CT)
486-3535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFMF.050.2
Description
PTC RESET FUSE 15V 500MA 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
150 ms
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
1 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
15V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.033" (0.85mm)
Current - Trip (It)
1 A
Approval Agency
cURus, TUV
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
5$4.78000$23.90
10$4.42200$44.22
50$3.66480$183.24
100$3.38170$338.17
250$3.04020$760.05
500$2.80408$1,402.04
1,000$2.58551$2,585.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.48573$4,971.46
4,000$2.28975$9,159.00
6,000$2.18171$13,090.26
10,000$2.05213$20,521.30
14,000$2.01923$28,269.22
Manufacturers Standard Package