
ZB5AD29 | |
|---|---|
DigiKey Part Number | 4008-ZB5AD29-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AD29 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AD29 Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.23000 | $312.23 |
| 10 | $269.36900 | $2,693.69 |
| 25 | $253.95120 | $6,348.78 |
| 50 | $242.85080 | $12,142.54 |
| 100 | $232.21700 | $23,221.70 |
| 250 | $218.83936 | $54,709.84 |



