Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WP1224M1021

DigiKey Part Number
1688-2461-ND
Manufacturer
Manufacturer Product Number
9WP1224M1021
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Locked Rotor Protection
Series
Power (Watts)
2.64 W
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$595.90000$595.90
21$450.02667$9,450.56
42$442.71333$18,593.96
Manufacturers Standard Package