
TSM-103-02-L-SV-P-TR | |
|---|---|
DigiKey Part Number | SAM14804TR-ND - Tape & Reel (TR) SAM14804CT-ND - Cut Tape (CT) SAM14804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-02-L-SV-P-TR |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-02-L-SV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $5.38463 | $942.31 |
| 525 | $4.32400 | $2,270.10 |
| 1,225 | $3.91608 | $4,797.20 |
| 4,375 | $3.83450 | $16,775.94 |
| 8,750 | $3.56511 | $31,194.71 |










