
TSM-103-01-T-SV-TR | |
|---|---|
DigiKey Part Number | SAM14801TR-ND - Tape & Reel (TR) SAM14801CT-ND - Cut Tape (CT) SAM14801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-01-T-SV-TR |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-01-T-SV-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $2.36597 | $828.09 |
| 700 | $1.95804 | $1,370.63 |
| 1,050 | $1.63170 | $1,713.28 |
| 8,750 | $1.42487 | $12,467.61 |
















