TSM-103-01-L-SV-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.73000
Datasheet
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-L-SV-TR

DigiKey Part Number
SAM14791TR-ND - Tape & Reel (TR)
SAM14791CT-ND - Cut Tape (CT)
SAM14791DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-103-01-L-SV-TR
Description
CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-103-01-L-SV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-103-01-L-SVSamtec Inc.0SAM8981-ND$3.92000Similar
GBC03SABN-M30Sullins Connector Solutions0S1033E-03-ND$4.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$3.26340$1,142.19
700$2.69230$1,884.61
1,050$2.28438$2,398.60
2,450$2.20280$5,396.86
8,750$1.79488$15,705.20
17,500$1.52116$26,620.30
Manufacturers Standard Package