Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-D-12.00-01-F-N-D06 | |
|---|---|
DigiKey Part Number | TCSD-05-D-12.00-01-F-N-D06-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-12.00-01-F-N-D06 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-12.00-01-F-N-D06 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-D-12.00-01-F-N | Samtec Inc. | 0 | TCSD-05-D-12.00-01-F-N-ND | $72.61000 | Parametric Equivalent |
| TCSD-05-D-12.00-01-L-N | Samtec Inc. | 0 | TCSD-05-D-12.00-01-L-N-ND | $85.83000 | Parametric Equivalent |
| TCSD-05-D-12.00-01-N | Samtec Inc. | 0 | SAM8532-ND | $95.86000 | Parametric Equivalent |
| TCSD-05-D-12.00-01-N-D02-M | Samtec Inc. | 0 | TCSD-05-D-12.00-01-N-D02-M-ND | $140.98000 | Parametric Equivalent |
| TCSD-05-D-12.00-01-N-D03-M | Samtec Inc. | 0 | 612-TCSD-05-D-12.00-01-N-D03-M-ND | $140.98000 | Parametric Equivalent |



