Similar
Similar
Similar

QTH-060-02-H-D-A | |
|---|---|
DigiKey Part Number | QTH-060-02-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-02-H-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-02-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-02-C-D-A | Samtec Inc. | 0 | SAM11631-ND | $145.79000 | Similar |
| QTH-060-02-F-D-A | Samtec Inc. | 0 | SAM8962-ND | $42.26000 | Similar |
| QTH-060-02-L-D-A | Samtec Inc. | 0 | SAM8190-ND | $40.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $168.71781 | $10,797.94 |




