Similar
Similar
Similar
Similar

QTH-020-01-C-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | QTH-020-01-C-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-C-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-C-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-C-D-DP-A-K | Samtec Inc. | 0 | QTH-020-01-C-D-DP-A-K-ND | $114.13740 | Similar |
| QTH-020-01-F-D-DP-A-K-TR | Samtec Inc. | 0 | 612-QTH-020-01-F-D-DP-A-K-TRCT-ND | $58.74000 | Similar |
| QTH-020-01-H-D-DP-A-K-TR | Samtec Inc. | 0 | QTH-020-01-H-D-DP-A-K-TR-ND | $76.59814 | Similar |
| QTH-020-01-L-D-DP-A-K-TR | Samtec Inc. | 0 | SAM13224CT-ND | $68.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $66.90009 | $28,432.54 |





