Similar
Similar
Similar
Similar

QSH-060-11-L-D-A | |
|---|---|
DigiKey Part Number | QSH-060-11-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-11-L-D-A |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-11-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-060-01-C-D-A | Samtec Inc. | 0 | SAM11600-ND | $66.17000 | Similar |
| QSH-060-01-F-D-A | Samtec Inc. | 0 | SAM8844-ND | $42.42000 | Similar |
| QSH-060-01-H-D-A | Samtec Inc. | 0 | SAM15520-ND | $143.10000 | Similar |
| QSH-060-01-L-D-A | Samtec Inc. | 0 | SAM8181-ND | $47.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $80.76922 | $5,169.23 |





