Similar
Similar
Similar

LSHM-140-L4.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-L4.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-140-L4.0-F-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-04.0-F-DV-A-S-K-TR | Samtec Inc. | 0 | SAM15430CT-ND | $51.81000 | Similar |
| LSHM-140-04.0-L-DV-A-S-K-TR | Samtec Inc. | 0 | SAM14133CT-ND | $61.76000 | Similar |
| LSHM-140-L4.0-L-DV-A-S-K-TR | Samtec Inc. | 0 | LSHM-140-L4.0-L-DV-A-S-K-TR-ND | $52.29634 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $50.25653 | $23,871.85 |



