LSHM-130-L1-L-DH-A-N-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $48.05357
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $66.49000
Datasheet
Image for LSHM-130-L1-L-DH-A-N-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-L1-L-DH-A-N-K-TR

DigiKey Part Number
612-LSHM-130-L1-L-DH-A-N-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-130-L1-L-DH-A-N-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
60
Height Above Board
0.202" (5.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-130-01-F-DH-A-N-K-TRSamtec Inc.0LSHM-130-01-F-DH-A-N-K-TR-ND$48.05357Similar
LSHM-130-01-L-DH-A-N-K-TRSamtec Inc.0SAM14099CT-ND$66.49000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$53.60157$18,760.55
Manufacturers Standard Package