LSHM-120-L2.5-F-DV-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $38.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $39.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $34.02105
Datasheet
Image for LSHM-120-L2.5-F-DV-A-S-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-L2.5-F-DV-A-S-K-TR

DigiKey Part Number
LSHM-120-L2.5-F-DV-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-120-L2.5-F-DV-A-S-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-L2.5-F-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
40
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-120-02.5-F-DV-A-S-K-TRSamtec Inc.0SAM14079CT-ND$38.10000Similar
LSHM-120-02.5-L-DV-A-S-K-TRSamtec Inc.0SAM13197CT-ND$39.65000Similar
LSHM-120-02.5-S-DV-A-S-K-TRSamtec Inc.0612-LSHM-120-02.5-S-DV-A-S-K-TR-ND$34.02105Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$32.38936$24,292.02
Manufacturers Standard Package