Similar
Similar
Similar
Similar
Similar

LSHM-110-L2.5-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-L2.5-L-DV-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-L2.5-L-DV-A-N-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 20 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-110-02.5-F-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-02.5-F-DV-A-N-K-TR-ND | $17.94881 | Similar |
| LSHM-110-02.5-H-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-02.5-H-DV-A-N-K-TR-ND | $30.32917 | Similar |
| LSHM-110-02.5-L-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-02.5-L-DV-A-N-K-TRCT-ND | $26.84000 | Similar |
| LSHM-110-02.5-S-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-02.5-S-DV-A-N-K-TR-ND | $22.35440 | Similar |
| LSHM-110-L2.5-F-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-110-L2.5-F-DV-A-N-K-TR-ND | $21.04904 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $21.94648 | $16,459.86 |


