Similar
Similar
Similar
Similar

LSHM-110-L1-L-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-L1-L-DH-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-L1-L-DH-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Pick and Place, Shielded |
Part Status Active | Contact Finish Gold |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 20 | Height Above Board 0.202" (5.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-110-01-F-DH-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-110-01-F-DH-A-S-K-TR-ND | $34.91855 | Similar |
| LSHM-110-01-H-DH-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-110-01-H-DH-A-S-K-TR-ND | $45.83034 | Similar |
| LSHM-110-01-L-DH-A-S-K-TR | Samtec Inc. | 0 | SAM14954CT-ND | $44.79000 | Similar |
| LSHM-110-01-S-DH-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-110-01-S-DH-A-S-K-TR-ND | $34.67362 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $34.51046 | $16,392.47 |



