Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERCD-040-40.00-STL-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-040-40.00-STL-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-040-40.00-STL-TED-1-D |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-040-40.00-STL-TED-1-D Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 3.33' (1.02m) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 80 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERCD-040-40.00-SBR-TED-1-N | Samtec Inc. | 0 | 612-ERCD-040-40.00-SBR-TED-1-N-ND | $0.00000 | Parametric Equivalent |
| ERCD-040-40.00-STL-SBR-1-D | Samtec Inc. | 0 | 612-ERCD-040-40.00-STL-SBR-1-D-ND | $0.00000 | Parametric Equivalent |
| ERCD-040-40.00-STL-TTR-1-N | Samtec Inc. | 0 | 612-ERCD-040-40.00-STL-TTR-1-N-ND | $0.00000 | Parametric Equivalent |
| ERCD-040-40.00-STR-STR-1-N | Samtec Inc. | 0 | 612-ERCD-040-40.00-STR-STR-1-N-ND | $0.00000 | Parametric Equivalent |
| ERCD-040-40.00-STR-TBR-1-D | Samtec Inc. | 0 | 612-ERCD-040-40.00-STR-TBR-1-D-ND | $0.00000 | Parametric Equivalent |

