Fan Tubeaxial 230VAC Square - 35mm L x 35mm H Ball 55.9 CFM (1.57m³/min) 2 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4028BG-180-369

DigiKey Part Number
2223-CFM-4028BG-180-369-ND
Manufacturer
Manufacturer Product Number
CFM-4028BG-180-369
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 35mm L x 35mm H Ball 55.9 CFM (1.57m³/min) 2 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.5dB(A)
Mfr
Power (Watts)
2.52 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads per Fan
Part Status
Active
Operating Temperature
14 ~ 162°F (-10 ~ 72°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 35mm L x 35mm H
Weight
0.113 lb (51.26 g)
Width
30.00mm
Current Rating (Amps)
0.210A
Air Flow
55.9 CFM (1.57m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.606 in H2O (151.0 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
525$108.71194$57,073.77