
US6J11TR | |
|---|---|
DigiKey Part Number | US6J11TR-ND - Tape & Reel (TR) US6J11CT-ND - Cut Tape (CT) US6J11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6J11TR |
Description | MOSFET 2P-CH 12V 1.3A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 1.3A 320mW Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6J11TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290pF @ 6V |
Part Status Active | Power - Max 320mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package TUMT6 |
Current - Continuous Drain (Id) @ 25°C 1.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 1.3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $4.72400 | $47.24 |
| 100 | $3.07410 | $307.41 |
| 500 | $2.33024 | $1,165.12 |
| 1,000 | $2.04207 | $2,042.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79476 | $5,384.28 |
| 6,000 | $1.63007 | $9,780.42 |
| 9,000 | $1.54813 | $13,933.17 |
| 15,000 | $1.53518 | $23,027.70 |
| 21,000 | $1.48540 | $31,193.40 |
| 30,000 | $1.47873 | $44,361.90 |

